48V, 12V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-MSPLT-4812P

DigiKey Part Number
2303-POE-MSPLT-4812P-ND
Manufacturer
Manufacturer Product Number
POE-MSPLT-4812P
Description
POE SPLITTER.48VDC 802.3AF POE I
Customer Reference
Detailed Description
48V, 12V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Splitter
Voltage - Input
-
Number of Ports
1
Voltage - Output
48V, 12V
Current - Output
400 mA
Power (Watts) - Per Port
15W
Compliance
IEEE802.3af, IEEE802.3at
Data Rate
10/100 Mbps
Features
OCP, SCP
Efficiency
75%
Mounting Type
Desktop
Size / Dimension
2.60" L x 1.80" W x 1.00" H (66.0mm x 45.7mm x 0.4mm)
Approval Agency
FCC
Standard Number
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power), 2.1 or 2.5mm Plug
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.