
Category | Convert To (Adapter End) TRB Twinaxial/Triaxial Plug, Male Pin |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) BNC Jack, Female Socket | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.21000 | $45.21 |
| 10 | $40.68400 | $406.84 |
| 25 | $36.62400 | $915.60 |
| 50 | $32.95600 | $1,647.80 |
| Unit Price without GST: | $45.21000 |
|---|---|
| Unit Price with GST: | $49.73100 |





