
Category | Impedance 50 Ohms |
Mfr | Style T-Shape |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass, Phosphor Bronze |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SHV Jack, Female Socket (2) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.93000 | $122.93 |
| 10 | $110.64200 | $1,106.42 |
| 25 | $105.11200 | $2,627.80 |
| 50 | $99.86200 | $4,993.10 |
| Unit Price without GST: | $122.93000 |
|---|---|
| Unit Price with GST: | $135.22300 |




