Image for SH50C-0.90-267 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH50C-0.90-267

DigiKey Part Number
419-SH50C-0.90-267-ND
Manufacturer
Manufacturer Product Number
SH50C-0.90-267
Description
FIXED IND 267UH 900MA 180 MOHM
Customer Reference
Detailed Description
267 µH Unshielded Toroidal Inductor 900 mA 180mOhm Max Horizontal, 4 PC Pin
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Horizontal, 4 PC Pin
Supplier Device Package
Horizontal, 4 PC Pin
Size / Dimension
0.689" L x 0.669" W (17.50mm x 17.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.