
AZ-26.000MDPV-T | |
|---|---|
DigiKey Part Number | 887-AZ-26.000MDPV-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ-26.000MDPV-T |
Description | 2.5X2.0 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case |
Mfr | Supplier Device Package 4-SMD (2.5x2) |
Packaging Tape & Reel (TR) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Part Status Active | Height - Seated (Max) 0.024" (0.60mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61592 | $1,847.76 |
| 6,000 | $0.60122 | $3,607.32 |
| 9,000 | $0.59386 | $5,344.74 |
| 15,000 | $0.58570 | $8,785.50 |
| 21,000 | $0.58093 | $12,199.53 |
| Unit Price without GST: | $0.61592 |
|---|---|
| Unit Price with GST: | $0.67751 |

