
7XL-27.000MDD-T | |
|---|---|
DigiKey Part Number | 887-7XL-27.000MDD-TTR-ND - Tape & Reel (TR) 887-7XL-27.000MDD-TCT-ND - Cut Tape (CT) 887-7XL-27.000MDD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7XL-27.000MDD-T |
Description | XTAL OSC XO 27.00MHZ 1.8V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $2.02800 | $20.28 |
| 25 | $1.91840 | $47.96 |
| 50 | $1.83900 | $91.95 |
| 100 | $1.76280 | $176.28 |
| 250 | $1.66700 | $416.75 |
| 500 | $1.59810 | $799.05 |
| 1,000 | $1.53205 | $1,532.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.37790 | $4,133.70 |
| 6,000 | $1.32108 | $7,926.48 |
| 9,000 | $1.28896 | $11,600.64 |
| Unit Price without GST: | $2.33000 |
|---|---|
| Unit Price with GST: | $2.56300 |

