
7V-12.000MDDE-T | |
|---|---|
DigiKey Part Number | 887-7V-12.000MDDE-TTR-ND - Tape & Reel (TR) 887-7V-12.000MDDE-TCT-ND - Cut Tape (CT) 887-7V-12.000MDDE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-12.000MDDE-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-12.000MDDE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.68400 | $6.84 |
| 25 | $0.64720 | $16.18 |
| 50 | $0.62060 | $31.03 |
| 100 | $0.59480 | $59.48 |
| 250 | $0.56248 | $140.62 |
| 500 | $0.53918 | $269.59 |
| 1,000 | $0.51688 | $516.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48341 | $1,450.23 |
| 6,000 | $0.46343 | $2,780.58 |
| 9,000 | $0.45213 | $4,069.17 |
| 15,000 | $0.43829 | $6,574.35 |
| 21,000 | $0.42942 | $9,017.82 |
| 30,000 | $0.42021 | $12,606.30 |
| Unit Price without GST: | $0.79000 |
|---|---|
| Unit Price with GST: | $0.86900 |

