
7R-24.000MEEE-T | |
|---|---|
DigiKey Part Number | 887-7R-24.000MEEE-TTR-ND - Tape & Reel (TR) 887-7R-24.000MEEE-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7R-24.000MEEE-T |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.78600 | $7.86 |
| 50 | $0.71240 | $35.62 |
| 100 | $0.68300 | $68.30 |
| 500 | $0.61920 | $309.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55515 | $1,665.45 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

