
7M-40.000MAKV-T | |
|---|---|
DigiKey Part Number | 887-2571-2-ND - Tape & Reel (TR) 887-2571-1-ND - Cut Tape (CT) 887-2571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-40.000MAKV-T |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-40.000MAKV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±60ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.89400 | $8.94 |
| 25 | $0.84520 | $21.13 |
| 50 | $0.81020 | $40.51 |
| 100 | $0.77650 | $77.65 |
| 250 | $0.73436 | $183.59 |
| 500 | $0.70394 | $351.97 |
| 1,000 | $0.67483 | $674.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63115 | $1,893.45 |
| 6,000 | $0.60507 | $3,630.42 |
| 9,000 | $0.59033 | $5,312.97 |
| 15,000 | $0.57227 | $8,584.05 |
| 21,000 | $0.56069 | $11,774.49 |
| Unit Price without GST: | $1.03000 |
|---|---|
| Unit Price with GST: | $1.13300 |

