
7M-38.400MAHV-T | |
|---|---|
DigiKey Part Number | 887-2569-2-ND - Tape & Reel (TR) 887-2569-1-ND - Cut Tape (CT) 887-2569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-38.400MAHV-T |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.78600 | $7.86 |
| 25 | $0.74320 | $18.58 |
| 50 | $0.71240 | $35.62 |
| 100 | $0.68300 | $68.30 |
| 250 | $0.64596 | $161.49 |
| 500 | $0.61920 | $309.60 |
| 1,000 | $0.59358 | $593.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55515 | $1,665.45 |
| 6,000 | $0.53221 | $3,193.26 |
| 9,000 | $0.51924 | $4,673.16 |
| 15,000 | $0.50335 | $7,550.25 |
| 21,000 | $0.49316 | $10,356.36 |
| 30,000 | $0.48259 | $14,477.70 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

