
7M-12.288MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1317-2-ND - Tape & Reel (TR) 887-1317-1-ND - Cut Tape (CT) 887-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-12.288MEEQ-T |
Description | CRYSTAL 12.2880MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-12.288MEEQ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.42700 | $14.27 |
| 25 | $1.34920 | $33.73 |
| 50 | $1.29360 | $64.68 |
| 100 | $1.24010 | $124.01 |
| 250 | $1.17264 | $293.16 |
| 500 | $1.12414 | $562.07 |
| 1,000 | $1.07767 | $1,077.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.00796 | $3,023.88 |
| 6,000 | $0.96636 | $5,798.16 |
| 9,000 | $0.94283 | $8,485.47 |
| 15,000 | $0.91404 | $13,710.60 |
| Unit Price without GST: | $1.64000 |
|---|---|
| Unit Price with GST: | $1.80400 |

