2461-001-X7V0-102P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tusonix a Subsidiary of CTS Electronic Components
In Stock: 222
Unit Price: $18.61000
Datasheet
Image for 2461-001-X7V0-102P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2461-001-X7V0-102P

DigiKey Part Number
2461-001-X7V0-102P-ND
Manufacturer
Manufacturer Product Number
2461-001-X7V0-102P
Description
CAP FEEDTHRU 1000PF 100V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 100V 20 A Axial, Shoulder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Capacitance
1000 pF
Tolerance
0%, +100%
Voltage - Rated
100V
Current
20 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7V
Ratings
-
Mounting Type
Chassis Mount
Package / Case
Axial, Shoulder
Size / Dimension
0.165" Dia x 0.165" L (4.19mm x 4.19mm)
Height (Max)
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
250$10.97288$2,743.22
Manufacturers Standard Package
Unit Price without GST:$10.97288
Unit Price with GST:$12.07017