
R3B100550R0J5G0 | |
|---|---|
DigiKey Part Number | 4244-R3B100550R0J5G0TR-ND - Tape & Reel (TR) 4244-R3B100550R0J5G0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R3B100550R0J5G0 |
Description | RES SMD 50 OHM 5% 1/2W 1005 |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 0.5W, 1/2W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.88000 | $18.88 |
| 10 | $15.62700 | $156.27 |
| 25 | $14.88040 | $372.01 |
| 50 | $14.44700 | $722.35 |
| 100 | $14.10180 | $1,410.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.57328 | $6,286.64 |
| Unit Price without GST: | $18.88000 |
|---|---|
| Unit Price with GST: | $20.76800 |

