Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPWAM280-12

DigiKey Part Number
3989-PPWAM280-12-ND
Manufacturer
Manufacturer Product Number
PPWAM280-12
Description
AC/DC CONVERTER 12V 210W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91%
Packaging
Box
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
DC Input Capable, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.18" H (127.0mm x 76.2mm x 30.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, cURus, GS, TUV
Voltage - Output 1
12V
Standard Number
60601-1; 60950-1
Current - Output 1
23.3 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$177.14000$177.14
5$168.70400$843.52
10$165.19900$1,651.99
25$160.67840$4,016.96
50$157.33980$7,866.99
Manufacturers Standard Package
Unit Price without GST:$177.14000
Unit Price with GST:$194.85400