
PPWAM150-14A | |
|---|---|
DigiKey Part Number | 3989-PPWAM150-14A-ND |
Manufacturer | |
Manufacturer Product Number | PPWAM150-14A |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.12000 | $116.12 |
| 5 | $106.78200 | $533.91 |
| 10 | $102.99400 | $1,029.94 |
| 25 | $98.19240 | $2,454.81 |
| 50 | $94.71020 | $4,735.51 |
| 100 | $91.35070 | $9,135.07 |
| Unit Price without GST: | $116.12000 |
|---|---|
| Unit Price with GST: | $127.73200 |



