
6127V1A45L.5 | |
|---|---|
DigiKey Part Number | 6127V1A45L.5-ND |
Manufacturer | |
Manufacturer Product Number | 6127V1A45L.5 |
Description | SENSOR ROTARY 45DEG SLDR TURRET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Round Shaft Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6127V1A45L.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 45°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Turret | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $25.24100 | $1,766.87 |
| Unit Price without GST: | $25.24100 |
|---|---|
| Unit Price with GST: | $27.76510 |

