
TZ0501D | |
|---|---|
DigiKey Part Number | 4606-TZ0501DTR-ND - Tape & Reel (TR) 4606-TZ0501DCT-ND - Cut Tape (CT) 4606-TZ0501DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ0501D |
Description | CRYSTAL 27MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.81200 | $8.12 |
| 25 | $0.76920 | $19.23 |
| 50 | $0.73700 | $36.85 |
| 100 | $0.70650 | $70.65 |
| 250 | $0.66816 | $167.04 |
| 500 | $0.64052 | $320.26 |
| 1,000 | $0.61402 | $614.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57427 | $1,722.81 |
| 6,000 | $0.55053 | $3,303.18 |
| 9,000 | $0.53712 | $4,834.08 |
| 15,000 | $0.52069 | $7,810.35 |
| 21,000 | $0.51014 | $10,712.94 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |

