868.35 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC0331B

DigiKey Part Number
4606-TC0331BTR-ND - Tape & Reel (TR)
4606-TC0331BCT-ND - Cut Tape (CT)
4606-TC0331BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC0331B
Description
SAW RESONATOR, SM3030-6PAD, 868.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
868.35 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
SAW
Frequency
868.35 MHz
Frequency Stability
-
Frequency Tolerance
-
Features
-
Impedance
50 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height
0.050" (1.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.88000$3.88
10$3.16600$31.66
25$2.92000$73.00
50$2.74620$137.31
100$2.58320$258.32
250$2.38260$595.65
500$2.25950$1,129.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.91319$5,739.57
6,000$1.84600$11,076.00
Manufacturers Standard Package
Unit Price without GST:$3.88000
Unit Price with GST:$4.26800