
TB0482A | |
|---|---|
DigiKey Part Number | 4606-TB0482ATR-ND - Tape & Reel (TR) 4606-TB0482ACT-ND - Cut Tape (CT) 4606-TB0482ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0482A |
Description | FILTER SAW 164.175MHZ 10-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 164.175MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.6dB Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 164.175MHz | |
Bandwidth | - | |
Insertion Loss | 3.6dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.84000 | $7.84 |
| 10 | $6.39200 | $63.92 |
| 25 | $5.89480 | $147.37 |
| 50 | $5.54500 | $277.25 |
| 100 | $5.21620 | $521.62 |
| 250 | $4.97092 | $1,242.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.25660 | $4,256.60 |
| 2,000 | $4.06120 | $8,122.40 |
| Unit Price without GST: | $7.84000 |
|---|---|
| Unit Price with GST: | $8.62400 |

