
TA0829A | |
|---|---|
DigiKey Part Number | 4606-TA0829ATR-ND - Tape & Reel (TR) 4606-TA0829ACT-ND - Cut Tape (CT) 4606-TA0829ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0829A |
Description | FILTER SAW 915MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 10MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 10MHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.01000 | $3.01 |
| 10 | $2.45000 | $24.50 |
| 25 | $2.25960 | $56.49 |
| 50 | $2.12520 | $106.26 |
| 100 | $1.99900 | $199.90 |
| 250 | $1.84376 | $460.94 |
| 500 | $1.73436 | $867.18 |
| 1,000 | $1.69463 | $1,694.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.48059 | $4,441.77 |
| 6,000 | $1.39255 | $8,355.30 |
| 9,000 | $1.38450 | $12,460.50 |
| Unit Price without GST: | $3.01000 |
|---|---|
| Unit Price with GST: | $3.31100 |



