915MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 26MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1561A

DigiKey Part Number
4606-TA1561ATR-ND - Tape & Reel (TR)
4606-TA1561ACT-ND - Cut Tape (CT)
4606-TA1561ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA1561A
Description
FILTER SAW 915MHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
915MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 26MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
4dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,193
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.01000$3.01
10$2.45000$24.50
25$2.25960$56.49
50$2.12520$106.26
100$1.99900$199.90
250$1.84376$460.94
500$1.73436$867.18
1,000$1.69463$1,694.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.48059$4,441.77
6,000$1.39255$8,355.30
9,000$1.38450$12,460.50
Manufacturers Standard Package
Unit Price without GST:$3.01000
Unit Price with GST:$3.31100