


AONS21303C | |
|---|---|
DigiKey Part Number | 785-AONS21303CTR-ND - Tape & Reel (TR) 785-AONS21303CCT-ND - Cut Tape (CT) 785-AONS21303CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS21303C |
Description | MOSFET P-CH 30V 180A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.2W (Ta), 138W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 320 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13240 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 138W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.09000 | $3.09 |
| 10 | $1.97400 | $19.74 |
| 100 | $1.33720 | $133.72 |
| 500 | $1.06418 | $532.09 |
| 1,000 | $1.01000 | $1,010.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86489 | $2,594.67 |
| 6,000 | $0.82516 | $4,950.96 |
| Unit Price without GST: | $3.09000 |
|---|---|
| Unit Price with GST: | $3.39900 |


