Totalizer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3602-111TG

DigiKey Part Number
5737-3602-111TG-ND
Manufacturer
Manufacturer Product Number
3602-111TG
Description
3602 99999.11 FT 1:1 TG
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Totalizer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
-
Packaging
Bulk
Part Status
Active
Type
Totalizer
Operating Mode
-
Count Rate
30Hz
Time Format
-
Number of Characters Per Row
6
Display Type
-
Display Characters - Height
0.252" (6.40mm)
Input Type
No Voltage
Output Type
-
Voltage - Supply
-
Reset
-
Panel Cutout Dimensions
-
Mounting Type
-
Termination Style
-
Ingress Protection
IP40 - Water Resistant
Operating Temperature
-10°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$646.43000$646.43
10$577.49500$5,774.95
25$559.14520$13,978.63
Manufacturers Standard Package
Unit Price without GST:$646.43000
Unit Price with GST:$711.07300