Tweezers Acid Resistant, Anti-Magnetic Pointed End Cutter 4.53" (115.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15AP-CH

DigiKey Part Number
6301-15AP-CH-ND
Manufacturer
Manufacturer Product Number
15AP-CH
Description
CUTTING TWEEZER, LARGE PARALLEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed End Cutter 4.53" (115.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
-
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
End Cutter
Tip Shape
Straight
Length - Overall
4.53" (115.1mm)
Pattern Number
-
Material
Carbon Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$87.12000$87.12
5$80.74200$403.71
10$78.14500$781.45
25$74.84200$1,871.05
Manufacturers Standard Package
Unit Price without GST:$87.12000
Unit Price with GST:$95.83200