
U420-01M-G25ARA | |
---|---|
DigiKey Part Number | 95-U420-01M-G25ARA-ND |
Manufacturer | |
Manufacturer Product Number | U420-01M-G25ARA |
Description | CABLE C PLUG TO C PLUG R/A 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.14000 | $41.14 |
10 | $36.49000 | $364.90 |
25 | $34.79120 | $869.78 |
50 | $33.55940 | $1,677.97 |
100 | $32.37160 | $3,237.16 |
250 | $30.86596 | $7,716.49 |
500 | $30.24984 | $15,124.92 |
Unit Price without GST: | $41.14000 |
---|---|
Unit Price with GST: | $45.25400 |