
SPS610HGRA | |
|---|---|
DigiKey Part Number | TL480-ND |
Manufacturer | |
Manufacturer Product Number | SPS610HGRA |
Description | SURGE SUPP 6OUT 10'CORD HOSP GRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1050J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 1050J | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, cUL, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $222.02000 | $222.02 |
| 5 | $207.21800 | $1,036.09 |
| 10 | $201.15200 | $2,011.52 |
| 25 | $193.40360 | $4,835.09 |
| 50 | $187.74080 | $9,387.04 |
| Unit Price without GST: | $222.02000 |
|---|---|
| Unit Price with GST: | $244.22200 |



