
SMART2200CRMXL | |
|---|---|
DigiKey Part Number | SMART2200CRMXL-ND |
Manufacturer | |
Manufacturer Product Number | SMART2200CRMXL |
Description | UPS SMART RACKMOUNT AVR |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 2.2kVA / 1900W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 2.2kVA / 1900W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 11 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-20P | |
Output Connector | NEMA 5-15R (4), NEMA 5-15/20R (4) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 17.795" L x 17.283" W (452.00mm x 439.00mm) | |
Height | 6.890" (175.00mm) |

