
N272-F03-WH | |
|---|---|
DigiKey Part Number | 95-N272-F03-WH-ND |
Manufacturer | |
Manufacturer Product Number | N272-F03-WH |
Description | CAT8 ETHERNET CABLE 40G SNAGLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.43000 | $19.43 |
| 10 | $16.51400 | $165.14 |
| 25 | $15.47880 | $386.97 |
| 50 | $14.74000 | $737.00 |
| 100 | $14.03640 | $1,403.64 |
| 250 | $13.15828 | $3,289.57 |
| 500 | $12.53086 | $6,265.43 |
| 1,000 | $12.36820 | $12,368.20 |
| Unit Price without GST: | $19.43000 |
|---|---|
| Unit Price with GST: | $21.37300 |

