LS604WM is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 130
Unit Price: $345.33000
Datasheet
Line Conditioner 600W 120VAC 6' (1.83m) Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS604WM

DigiKey Part Number
LS604WM-ND
Manufacturer
Manufacturer Product Number
LS604WM
Description
LINE CONDITIONER 600W 4OUT
Customer Reference
Detailed Description
Line Conditioner 600W 120VAC 6' (1.83m) Tower
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Power - Max
600W
Voltage - Input
87 ~ 140 VAC
Voltage - Output
120VAC
Connector - AC Output
NEMA 5-15R (4)
Cord Length
6' (1.83m)
Size / Dimension
5.752" L x 5.000" W (146.10mm x 127.00mm)
Height
4.000" (101.60mm)
Form
Tower
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes