
CAT7FL-25BK | |
|---|---|
DigiKey Part Number | 4958-CAT7FL-25BK-ND |
Manufacturer | |
Manufacturer Product Number | CAT7FL-25BK |
Description | FLAT CAT7 SSTP Patch Cable 25' B |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.59000 | $59.59 |
| 10 | $50.64800 | $506.48 |
| 25 | $47.47840 | $1,186.96 |
| 50 | $45.21340 | $2,260.67 |
| 100 | $43.05740 | $4,305.74 |
| 250 | $40.36532 | $10,091.33 |
| Unit Price without GST: | $59.59000 |
|---|---|
| Unit Price with GST: | $65.54900 |

