
CAT7FL-10WH | |
|---|---|
DigiKey Part Number | 4958-CAT7FL-10WH-ND |
Manufacturer | |
Manufacturer Product Number | CAT7FL-10WH |
Description | FLAT CAT7 SSTP Patch Cable 10' W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Triplett Test Equipment and Tools | Length 10.00' (3.05m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color White |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.81000 | $34.81 |
| 10 | $29.58200 | $295.82 |
| 25 | $27.72920 | $693.23 |
| 50 | $26.40600 | $1,320.30 |
| 100 | $25.14640 | $2,514.64 |
| 250 | $23.57356 | $5,893.39 |
| 500 | $22.44980 | $11,224.90 |
| Unit Price without GST: | $34.81000 |
|---|---|
| Unit Price with GST: | $38.29100 |

