
WSU060-4000-13 | |
|---|---|
DigiKey Part Number | 237-2213-ND |
Manufacturer | |
Manufacturer Product Number | WSU060-4000-13 |
Description | AC/DC WALL MNT ADAPTER 5.9V 24W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.9V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU060-4000-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.9V | |
Current - Output (Max) | 4A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48" (1.22m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm) | |
Approval Agency | cETLus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.26000 | $22.26 |
| 5 | $20.46800 | $102.34 |
| 10 | $19.74200 | $197.42 |
| 25 | $18.82080 | $470.52 |
| 50 | $18.15340 | $907.67 |
| 100 | $17.50950 | $1,750.95 |
| 250 | $16.69328 | $4,173.32 |
| 500 | $16.10116 | $8,050.58 |
| Unit Price without GST: | $22.26000 |
|---|---|
| Unit Price with GST: | $24.48600 |

