Direct
Direct



VPS230-190 | |
|---|---|
DigiKey Part Number | 237-1270-ND |
Manufacturer | |
Manufacturer Product Number | VPS230-190 |
Description | PWR XFMR LAMINATED 43VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 380mA, Series 190mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS230-190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 380mA, Series 190mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 43VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 58.67mm L x 50.80mm W | |
Height - Seated (Max) | 68.33mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.59000 | $32.59 |
| 10 | $29.35900 | $293.59 |
| 25 | $28.14800 | $703.70 |
| 50 | $27.26060 | $1,363.03 |
| 100 | $26.39840 | $2,639.84 |
| 250 | $25.29600 | $6,324.00 |
| 500 | $24.49018 | $12,245.09 |
| Unit Price without GST: | $32.59000 |
|---|---|
| Unit Price with GST: | $35.84900 |



