


TCT50-04E07AE | |
|---|---|
DigiKey Part Number | TCT50-04E07AE-ND |
Manufacturer | |
Manufacturer Product Number | TCT50-04E07AE |
Description | PWR XFMR LAMINATED 50VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 240V Primary 12V Secondary 4.17A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCT50-04E07AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 240V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 4.17A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 92.46mm L x 66.04mm W | |
Height - Seated (Max) | 69.60mm | |
Voltage - Isolation | 1500VAC | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.60000 | $30.60 |
| Unit Price without GST: | $30.60000 |
|---|---|
| Unit Price with GST: | $33.66000 |

