

FP34-170-B | |
---|---|
DigiKey Part Number | FP34-170-B-ND |
Manufacturer | |
Manufacturer Product Number | FP34-170-B |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 340mA, Series 170mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP34-170-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 17V, Series 34V | |
Current - Output (Max) | Parallel 340mA, Series 170mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 22.22mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.438 lb (198.67 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.94000 | $18.94 |
Unit Price without GST: | $18.94000 |
---|---|
Unit Price with GST: | $20.83400 |