Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

FP16-150-B

DigiKey Part Number
FP16-150-B-ND
Manufacturer
Manufacturer Product Number
FP16-150-B
Description
PWR XFMR LAMINATED 2.5VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FP16-150-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 300mA, Series 150mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.5VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.63mm L x 39.67mm W
Height - Seated (Max)
16.51mm
Voltage - Isolation
2000Vrms
Weight
0.313 lb (141.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 656
Check Lead Time
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$15.74000$15.74
Manufacturers Standard Package
Unit Price without GST:$15.74000
Unit Price with GST:$17.31400