


F-363XP | |
|---|---|
DigiKey Part Number | F-363XP-ND |
Manufacturer | |
Manufacturer Product Number | F-363XP |
Description | PWR XFMR LAMINATED 4.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.5VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 40mA, Series 20mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F-363XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 40mA, Series 20mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 4.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.33mm L x 31.75mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.407 lb (184.62 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.73000 | $15.73 |
| Unit Price without GST: | $15.73000 |
|---|---|
| Unit Price with GST: | $17.30300 |

