


F-3185U | |
|---|---|
DigiKey Part Number | 237-1971-ND |
Manufacturer | |
Manufacturer Product Number | F-3185U |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary 28V Secondary 2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-3185U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 28V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 63.50mm L x 61.90mm W | |
Height - Seated (Max) | 77.79mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 2.9 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.11000 | $50.11 |
| 10 | $45.09400 | $450.94 |
| 25 | $43.22240 | $1,080.56 |
| 50 | $41.85320 | $2,092.66 |
| 100 | $40.52290 | $4,052.29 |
| 250 | $38.82360 | $9,705.90 |
| Unit Price without GST: | $50.11000 |
|---|---|
| Unit Price with GST: | $55.12100 |

