Laminated Core 3.5VA Power Transformer 115V, 230V Primary 14V Secondary 250mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 3.5VA Power Transformer 115V, 230V Primary 14V Secondary 250mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F-3112X

DigiKey Part Number
F-3112X-ND
Manufacturer
Manufacturer Product Number
F-3112X
Description
PWR XFMR LAMINATED 3.5VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 3.5VA Power Transformer 115V, 230V Primary 14V Secondary 250mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-3112X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
14V
Current - Output (Max)
250mA
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
3.5VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
60.33mm L x 38.10mm W
Height - Seated (Max)
34.93mm
Voltage - Isolation
1500Vrms
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 240
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$14.09000$14.09
Manufacturers Standard Package
Unit Price without GST:$14.09000
Unit Price with GST:$15.49900