
L6R60D-120-C8 | |
|---|---|
DigiKey Part Number | 2103-L6R60D-120-C8-ND |
Manufacturer | |
Manufacturer Product Number | L6R60D-120-C8 |
Description | AC/DC DESKTOP ADAPTER 12V 65W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5.41A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.72" L x 2.01" W x 1.34" H (120.0mm x 51.0mm x 34.0mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Weight | 0.617 lb (280.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $26.08120 | $13,040.60 |
| Unit Price without GST: | $26.08120 |
|---|---|
| Unit Price with GST: | $28.68932 |

