26 MHz ±10ppm Crystal 10pF 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS32-F1015CQ10-26.000M-TR

DigiKey Part Number
2492-CS32-F1015CQ10-26.000M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS32-F1015CQ10-26.000M-TR
Description
CRYSTAL 26.0000MHZ 10PF SMD
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±10ppm
Mfr
Load Capacitance
10pF
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Transko Electronics Inc.
A separate $175.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.