
TXM 050-148 | |
|---|---|
DigiKey Part Number | TXM050-148-ND |
Manufacturer | |
Manufacturer Product Number | TXM 050-148 |
Description | AC/DC CONVERTER 48V 53W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXM 050-148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.00000 | $63.00 |
| 5 | $59.99600 | $299.98 |
| 10 | $58.75000 | $587.50 |
| 25 | $57.14160 | $1,428.54 |
| 50 | $55.95380 | $2,797.69 |
| 100 | $54.79160 | $5,479.16 |
| 250 | $53.29156 | $13,322.89 |
| Unit Price without GST: | $63.00000 |
|---|---|
| Unit Price with GST: | $69.30000 |

