Isolated Module DC DC Converter 2 Output 15V -15V 166mA, 166mA 4.5V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 166mA, 166mA 4.5V - 12V Input
E-gnition Hamburg team

TVN 5-0923WI

DigiKey Part Number
1951-1863-ND
Manufacturer
Manufacturer Product Number
TVN 5-0923WI
Description
DC DC CONVERTER +/-15V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 166mA, 166mA 4.5V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
TVN 5-0923WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
166mA, 166mA
Power (Watts)
5 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 12 Leads
Size / Dimension
1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$106.33000$106.33
5$102.37200$511.86
10$100.70900$1,007.09
30$98.12400$2,943.72
50$96.94360$4,847.18
100$95.36230$9,536.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$106.33000
Unit Price with GST:$116.96300