Isolated Module DC DC Converter 1 Output 9V 333mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA 3-2419

DigiKey Part Number
TRA3-2419-ND
Manufacturer
Manufacturer Product Number
TRA 3-2419
Description
DC DC CONVERTER 9V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 333mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TRA 3-2419 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA
Power (Watts)
3 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.5mm x 7.6mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$18.31000$18.31
5$17.66200$88.31
10$17.01300$170.13
30$16.48100$494.43
50$16.21520$810.76
100$14.64990$1,464.99
250$14.02216$3,505.54
500$13.91146$6,955.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$18.31000
Unit Price with GST:$20.14100