


TRA 1-2411 | |
|---|---|
DigiKey Part Number | 1951-2419-ND |
Manufacturer | |
Manufacturer Product Number | TRA 1-2411 |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 5 | $10.60800 | $53.04 |
| 10 | $10.43500 | $104.35 |
| 30 | $10.16933 | $305.08 |
| 50 | $10.04700 | $502.35 |
| 100 | $9.88390 | $988.39 |
| 250 | $9.67184 | $2,417.96 |
| 500 | $9.51426 | $4,757.13 |
| Unit Price without GST: | $11.02000 |
|---|---|
| Unit Price with GST: | $12.12200 |

