Enclosed AC DC Converters 3 Output 15V 5V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 3 Output 15V 5V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
TPP-65
TPP-65

TPP 65-331M3

DigiKey Part Number
1951-1088-ND
Manufacturer
Manufacturer Product Number
TPP 65-331M3
Description
AC/DC CONVERTER 15V 5V -15V 114W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 15V 5V -15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 65-331M3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
5V
Voltage - Output 3
-15V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.34 A
Current - Output 2
8 A
Current - Output 3
600 mA
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
89.5%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.03" L x 2.38" W x 1.36" H (102.4mm x 60.5mm x 34.5mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$163.41000$163.41
5$161.71000$808.55
10$160.01100$1,600.11
25$159.36160$3,984.04
50$158.87380$7,943.69
Manufacturers Standard Package
Unit Price without GST:$163.41000
Unit Price with GST:$179.75100