
TPP 65-112A | |
|---|---|
DigiKey Part Number | 1951-TPP65-112A-ND |
Manufacturer | |
Manufacturer Product Number | TPP 65-112A |
Description | AC/DC CONVERTER 12V 65W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.42 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60601-1 | |
Minimum Load Required | No | |
Base Product Number |

