
TMV 1215DHI | |
---|---|
DigiKey Part Number | TMV1215DHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 1215DHI |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 1215DHI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 990 mW | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.96000 | $16.96 |
5 | $16.27800 | $81.39 |
10 | $15.59400 | $155.94 |
30 | $15.13867 | $454.16 |
50 | $15.01300 | $750.65 |
100 | $14.77750 | $1,477.75 |
250 | $14.32992 | $3,582.48 |
500 | $14.21216 | $7,106.08 |
Unit Price without GST: | $16.96000 |
---|---|
Unit Price with GST: | $18.65600 |