




TMR 6-2422WIR | |
|---|---|
DigiKey Part Number | 1951-2020-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-2422WIR |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-2422WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.56000 | $49.56 |
| 5 | $47.72200 | $238.61 |
| 10 | $46.94600 | $469.46 |
| 30 | $45.74300 | $1,372.29 |
| 50 | $45.19340 | $2,259.67 |
| 100 | $44.45700 | $4,445.70 |
| 250 | $43.50096 | $10,875.24 |
| Unit Price without GST: | $49.56000 |
|---|---|
| Unit Price with GST: | $54.51600 |

