


TIM 3.5-1212 | |
|---|---|
DigiKey Part Number | 1951-1756-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-1212 |
Description | DC DC CONVERTER 12V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 292mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-1212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 292mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.27000 | $54.27 |
| 5 | $52.84000 | $264.20 |
| 10 | $51.40700 | $514.07 |
| 30 | $49.90100 | $1,497.03 |
| 50 | $49.48760 | $2,474.38 |
| 100 | $48.67530 | $4,867.53 |
| 250 | $47.62680 | $11,906.70 |
| Unit Price without GST: | $54.27000 |
|---|---|
| Unit Price with GST: | $59.69700 |

